The TBL003-254-10YL-2BE is a 10-contact terminal block with a right angle body orientation and 2.54mm pitch. It is rated for operation between -40°C and 105°C and can handle up to 150V and 2A per contact. The terminal block is mounted through a hole and terminated by soldering. It is designed for use in a variety of applications requiring a reliable and efficient connection method.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |