The TBL003-254-15YL-2BE is a 15-contact terminal block from CUI Devices. It features a right-angle body orientation and a terminal pitch of 2.54mm. The block is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. It can handle a maximum current rating of 2A per contact and a maximum voltage rating of 150V. The terminal block is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 15 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |