The TBL003-254-24BE-2BE terminal block is a right angle type with 24 contacts and a 2.54mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. The block has a maximum current rating of 2 amps per contact and a maximum voltage rating of 150 volts. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |