The TBL004V-508-02BE-2GY is a 2-contact terminal block with a 5.08mm pitch, designed for through hole mounting. It has a maximum operating temperature range of -40 to 105 degrees Celsius. This terminal block is rated for a maximum voltage of 300V and a maximum current of 10A per contact. It is manufactured by CUI Devices.
CUI Devices TBL004V-508-02BE-2GY technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices TBL004V-508-02BE-2GY to view detailed technical specifications.
No datasheet is available for this part.