The TBP01P1-508-04YL is a 4-contact right-angle terminal block from CUI Devices. It features a 5.08mm pitch and screw termination method. The terminal block is designed for cable mount applications and operates within a temperature range of -40 to 105°C. It has a maximum current rating of 16A per contact and a maximum voltage rating of 300V.
CUI Devices TBP01P1-508-04YL technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.