The TBP01P1-508-06BE is a 6-contact terminal block from CUI Devices. It features a right angle body orientation and a terminal pitch of 5.08mm. The block is terminated using screws and is designed for cable mount applications. It has a maximum operating temperature range of -40 to 105°C and a maximum current rating of 16A per contact. The terminal block is rated for 300V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |