The TBP01P1-508-08YL is a terminal block with 8 contacts, a 5.08mm terminal pitch, and screw termination. It has a right-angle body orientation and is designed for cable mount applications. The terminal block operates between -40°C and 105°C and is rated for 300V and 16A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |