The TBP01P1-508-12BE is a 12-contact terminal block with a right-angle body orientation, designed for cable mounting. It features a terminal pitch of 5.08mm and a maximum operating temperature range of -40 to 105 degrees Celsius. The terminal block has a maximum voltage rating of 300V and a maximum current rating of 16A per contact. It is suitable for applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |