The TBP01P1-508-15BE is a terminal block from CUI Devices, designed for cable mounting. It features 15 contacts with a 5.08mm pitch, arranged in a single row. The block is terminated using screws and has a right-angle body orientation. The terminal block operates within a temperature range of -40 to 105°C and has a maximum current rating of 16A per contact, with a maximum voltage rating of 300V.
CUI Devices TBP01P1-508-15BE technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.