The TBP01P1W-508-05OR is a right-angle terminal block from CUI Devices, featuring 5 contacts with a 5.08mm pitch and screw termination method. It has a maximum operating temperature range of -40 to 105°C and can handle up to 16A per contact. This terminal block is designed for cable mount applications and is rated for 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |