The TBP01P1W-508-13YL is a right-angle terminal block with 13 contacts and a 5.08mm pitch. It has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 16A per contact. The terminal block is designed for cable mount applications and features a screw termination method. It is rated for a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 13 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |