The TBP01P1W-508-18GR is a terminal block from CUI Devices with 18 contacts and a 5.08mm pitch. It features a right angle body orientation and screw termination method. The terminal block operates between -40°C and 105°C and is rated for 300V and 16A per contact. It is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |