The TBP01R2W-508-04BE is a shrouded header with 4 contacts, a terminal pitch of 5.08mm, and a through hole mounting style. It has a maximum operating temperature range of -40 to 105 degrees Celsius. This header is rated for a maximum voltage of 300V and a maximum current of 16A per contact. It has a height of 12mm and is designed for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
CUI Devices TBP01R2W-508-04BE technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 300V |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.