The TBP02P1-381-02GY is a 2-contact right angle terminal block from CUI Devices. It features a 3.81mm pitch and screw termination method. This terminal block is designed for cable mount applications and operates within a temperature range of -40 to 105°C. It has a maximum current rating of 8A per contact and a maximum voltage rating of 300V.
CUI Devices TBP02P1-381-02GY technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.