The TBP02P1-381-03BE is a 3-contact right angle terminal block from CUI Devices. It features a 3.81mm pitch and can handle a maximum voltage rating of 300V and a maximum current rating of 8A per contact. The terminal block has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is designed for cable mount applications and has a termination method of screw.
CUI Devices TBP02P1-381-03BE technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.