The TBP02P1-381-06YL is a right angle terminal block with six contacts, a terminal pitch of 3.81mm, and screw termination. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum voltage rating of 300V. The terminal block is designed for cable mount applications and has a maximum current rating of 8A per contact. It is manufactured by CUI Devices.
CUI Devices TBP02P1-381-06YL technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.