This is a terminal block with 21 contacts, a terminal pitch of 3.81mm, and a right angle body orientation. It is designed for cable mount applications and can operate between -40°C and 105°C. The terminal block has a maximum voltage rating of 300V and a maximum current rating of 8A per contact.
CUI Devices TBP02P1-381-21BK technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 21 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.