The TBP02R2-381-03BE is a 3-contact HDR wire to board header with a terminal pitch of 3.81mm. It features a straight body orientation and a dual slot polarization type. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a maximum current rating of 8A per contact. The TBP02R2-381-03BE is rated for 300V and has a height of 9.2mm.
CUI Devices TBP02R2-381-03BE technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Dual Slot |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.