The TBP02R2-381-08BK is an 8-contact HDR wire to board header from CUI Devices. It features a terminal pitch of 3.81mm and a termination method of solder. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a height of 9.2mm. The TBP02R2-381-08BK is rated for a maximum voltage of 300V and a maximum current of 8A per contact.
CUI Devices TBP02R2-381-08BK technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Dual Slot |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.