The TBP02R2-381-14BE is a 14-contact HDR wire-to-board header with a 3.81mm terminal pitch, designed for through-hole mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 300V. The header features a straight body orientation and a dual-slot polarization type. It is rated for a maximum current of 8A per contact and is suitable for use in applications where high-reliability connections are required.
CUI Devices TBP02R2-381-14BE technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Dual Slot |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.