
This right angle female I/O connector features a polybutylene terephthalate insulator and a maximum operating temperature of 85 degrees Celsius. It has a rated current of 1 amp and a dielectric withstanding voltage of 500VAC. The connector is suitable for use in telecom and datacom applications and meets the UL 94V-0 flammability standard.
Sign in to ask questions about the CUI Devices UJ2-AH-4-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI Devices UJ2-AH-4-TH technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices UJ2-AH-4-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.