
Right-angle USB receptacle featuring a 3 µin plating thickness and a black insulator. This single-port connector offers 4 contacts with a female gender and tin over nickel termination. Designed for solder termination, it operates within a temperature range of -20°C to 85°C and boasts a dielectric withstanding voltage of 500VAC. The insulator material is Polybutylene Terephthalate, with a UL 94V-0 flammability rating.
CUI Devices UJ2-BH-1-TH technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices UJ2-BH-1-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.