
USB 2.0 receptacle with one port, featuring a vertical, through-hole mounting style and a straight mounting orientation. This female connector offers 4 contacts with a tin over nickel plating and a 3µm plating thickness. Designed for robust operation, it supports a rated current of 1A and a dielectric withstanding voltage of 500VAC. The insulator is constructed from black POLYBUTYLENE TEREPHTHALATE, rated UL 94V-0 for flammability. Operating temperature range is -20°C to 85°C.
CUI Devices UJ2-BV-1-TH technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices UJ2-BV-1-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.