Conn Micro USB Type B F 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port
CUI Devices UJ2-MIBH-4-MSMT technical specifications.
| Type | Micro USB Type B |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1.8/0.5A |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.