The UJ2-MIBH-4-SMT-TR-67 is a 5-pin female right angle surface mount I/O connector with a rated current of 1.8A and a dielectric withstanding voltage of 250VAC. It features a liquid crystal polymer insulator and meets the UL 94V-0 flammability standard. The connector is suitable for use in temperatures ranging from -25°C to 85°C.
Sign in to ask questions about the CUI Devices UJ2-MIBH-4-SMT-TR-67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI Devices UJ2-MIBH-4-SMT-TR-67 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.8 |
| Dielectric Withstanding Voltage | 250VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices UJ2-MIBH-4-SMT-TR-67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.