
Waterproof USB receptacle featuring a Micro B connector, USB 2.0 interface, and a 1.8A rated current for signal applications. This vertical, surface mount (SMT) component offers one port with a straight mounting style and five female contacts with gold plating. Constructed with PA10T insulator material and a black insulator color, it meets UL 94V-0 flammability standards and has a dielectric withstanding voltage of 250VAC. Operating temperature range is -25°C to 85°C.
CUI Devices UJ2-MIBV-4-SMT-TR-67 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | PA10T |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.8 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices UJ2-MIBV-4-SMT-TR-67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.