USB Receptacle, Type C, USB 3.1 Gen 2, offering a right-angle, surface-mount (SMT) design with 24 female contacts. This connector supports a rated current of 5 A and a signal current of 0.25 A, featuring a dielectric withstanding voltage of 100 VAC. Constructed with POLYAMIDE9T insulator material and a gold (Au) contact finish, it operates within a temperature range of -25°C to 85°C and meets UL 94V-0 flammability standards.
Sign in to ask questions about the CUI Devices UJ31-CH-G1-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI Devices UJ31-CH-G1-SMT-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER AND SURFACE MOUNT |
| Insulator Material | POLYAMIDE9T |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.25 |
| Dielectric Withstanding Voltage | 100VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI Devices UJ31-CH-G1-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.