AC Power Cords AC Cord China, IEC320-C13 for C14 inlet, 0.75MM/3 H05VVF ,6', Black, RoHS
Checking distributor stock and pricing after the page loads.
CUI AC-C13CN technical specifications.
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 6foot |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| RoHS | Compliant |