AC Power Cords AC Cord North America, IEC320-C13 for C14 inlet, 18/3 SVT, 6', Black, RoHS
Checking distributor stock and pricing after the page loads.
CUI AC-C13NA technical specifications.
| Color | Black |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 6foot |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shielding | Shielded |
| Voltage Rating | 125V |
| RoHS | Compliant |