Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CUI
AC9-DK
Datasheet
CUI
AC9-DK
Volume Production
Cord Power Australian W/C5 Recpt
Cord Power Australian W/C5 Recpt
Voltage Rating
250V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Approvals
SAA
Color
Black
Lead Free
Lead Free
Length
6foot
Number of Conductors
3
Packaging
Bulk
Shielding
Unshielded
Voltage Rating
250V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account