9 mm, 10 ~ 20 PPR, Through Hole, Mechanical Panel Mount Encoder
CUI ACZ09BR1E-15KQA1-20C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1000 |
| Series | ACZ09 |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.