The ACZ09BR1E-20FA1-30C15P is a mechanical encoder with a built-in switch and detent, available in a package quantity of 1000. It features a right-angle orientation and can be mounted through a hole, on a panel, or on a PCB. The encoder provides a quadrature and incremental output type. It is part of the ACZ09 series from CUI.
CUI ACZ09BR1E-20FA1-30C15P technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1000 |
| Series | ACZ09 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ09BR1E-20FA1-30C15P to view detailed technical specifications.
No datasheet is available for this part.