Encoders INCR ENC, S, MECH, 20 PPR 20 DET, 5 Vdc, A/B, 2-bit, SW, 5 mm tbush 20 x 6 mm KQ shaft, vertical
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Termination | Through Hole |
| RoHS | Compliant |