The ACZ09BR2E-15KQA1-20C10P mechanical encoder features a built-in switch and detent mechanism. It is available in a right-angle orientation with quadrature and incremental output types. The encoder can be mounted through a hole, on a panel, or directly to a printed circuit board. A quantity of 1000 units is available in the ACZ09 series with PC pin termination.
CUI ACZ09BR2E-15KQA1-20C10P technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1000 |
| Series | ACZ09 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ09BR2E-15KQA1-20C10P to view detailed technical specifications.
No datasheet is available for this part.