Encoders INCR ENC, S, MECH, 12 PPR 12 DET, 5 Vdc, A/B, 2-bit, SW, 5 mm tbush 20 x 6 mm F shaft, horizontal
Checking distributor stock and pricing after the page loads.
| Number of Channels | 2 |
| Output Type | Quadrature |
| Package Quantity | 1020 |
| Termination | Through Hole |
| RoHS | Compliant |