Encoders INCR ENC, S, MECH, 20 PPR 20 DET, 5 Vdc, A/B, 2-bit, SW, 5 mm tbush 20 x 6 mm F shaft, horizontal
CUI ACZ11BR1E-20FA1-20C technical specifications.
| Number of Channels | 2 |
| Output Type | Quadrature |
| Package Quantity | 1020 |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ11BR1E-20FA1-20C to view detailed technical specifications.
No datasheet is available for this part.