ENCODER ROTARY 11MM VERT 20PPR
CUI ACZ11BR1E-20KQD1-20C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Series | ACZ11 |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.