The ACZ11BR4E-15FD1-12C mechanical encoder features a built-in switch and detent mechanism. It is designed for through hole and PCB mount applications with a vertical orientation. The encoder provides quadrature and incremental output types. CUI's ACZ11 series encoders are available in quantities of 1020.
CUI ACZ11BR4E-15FD1-12C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ11 |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.