The ACZ11BR4E-15KQD1-12C mechanical encoder features a built-in switch and detent. It is designed for through hole or PCB mounting in a vertical orientation. The encoder provides a quadrature or incremental output type. The ACZ11 series encoder is available in a quantity of 1020 units.
CUI ACZ11BR4E-15KQD1-12C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ11 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ11BR4E-15KQD1-12C to view detailed technical specifications.
No datasheet is available for this part.