This mechanical encoder features a built-in switch and detent, with a vertical orientation and quadrature, incremental output type. It is available in a package quantity of 1020 units and is designed for through hole and PCB mount applications.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ11 |
| Termination | PC Pin |
| RoHS | Compliant |