16 mm, 12 or 24 PPR, Through Hole, Mechanical Panel Mount Encoder
CUI ACZ16BR2E-25FD1-24C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1000 |
| Series | ACZ16 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ16BR2E-25FD1-24C to view detailed technical specifications.
No datasheet is available for this part.