ENCODER ROTARY 16MM VERT 24PPR
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1000 |
| Series | ACZ16 |
| Termination | PC Pin |
| RoHS | Compliant |