The ACZ16NBR1E-15FD1-24C mechanical encoder from CUI features a built-in detent and is designed for through-hole, panel, or PCB mounting in a vertical orientation. It provides quadrature and incremental output signals. The encoder is part of the ACZ16 series and is available in quantities of 1020.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ16 |
| Termination | PC Pin |
| RoHS | Compliant |