CUI's ACZ16NBR1E-15KQA1-12C mechanical encoder features a right angle orientation and quadrature/incremental output type. It is designed for through hole, panel, and PCB mount applications. The encoder has a detent mechanism and does not include a built-in switch.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ16 |
| Termination | PC Pin |
| RoHS | Compliant |