The ACZ16NBR1E-15KQD1-12C mechanical encoder features a built-in detent and is available in a quantity of 1020. It has a vertical orientation and a termination of PC Pin. The encoder is designed for through hole, panel, and PCB mounting.
CUI ACZ16NBR1E-15KQD1-12C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ16 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ16NBR1E-15KQD1-12C to view detailed technical specifications.
No datasheet is available for this part.