This mechanical encoder features a built-in detent and is available in a quantity of 1020 units. It has a vertical orientation and a PC pin termination. The encoder is part of the ACZ16 series and does not have a built-in switch.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ16 |
| Termination | PC Pin |
| RoHS | Compliant |