The ACZ16NBR1E-20FD1-24C is a mechanical encoder from CUI with a built-in switch and detent feature. It has a vertical orientation and provides quadrature and incremental output types. The encoder is designed for through-hole, panel, and PCB mount applications. It is available in a quantity of 1020 pieces.
CUI ACZ16NBR1E-20FD1-24C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ16 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ16NBR1E-20FD1-24C to view detailed technical specifications.
No datasheet is available for this part.