The CUI ACZ16NBR1E-20KQA1-12C encoder features a mechanical design with a built-in detent and right-angle orientation. It is available in a through-hole mount configuration, suitable for panel or PCB mounting. The encoder provides quadrature and incremental output types, making it suitable for various industrial applications.
CUI ACZ16NBR1E-20KQA1-12C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1020 |
| Series | ACZ16 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ16NBR1E-20KQA1-12C to view detailed technical specifications.
No datasheet is available for this part.