The AME-1000V-600K is a chassis mount optical encoder from CUI. It features a right angle orientation and quadrature, incremental output. The encoder is not a switch and does not have a detent. It is supplied with cable leads for termination.
CUI AME-1000V-600K technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | AME |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for CUI AME-1000V-600K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.