Sign in to ask questions about the CUI AME-500D-600K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI AME-500D-600K technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | AME |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for CUI AME-500D-600K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
